Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Work Gloves, Size 9, Polyurethane Coating

Image representative of range

Subtotal (1 pair)*

£10.69

(exc. VAT)

£12.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 297 unit(s) ready to ship
  • Plus 240 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£10.69

*price indicative

RS Stock No.:
230-1561
Mfr. Part No.:
TEF5FTR-09
Brand:
Tornado
Find similar products by selecting one or more attributes.
Select all

Brand

Tornado

Size

9

Product Type

Work Gloves

Material

13 Gauge Mixed Cut Fibre

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

X

Resistance Features

Abrasion Resistant

Number of Gloves

24

Coating

Polyurethane

Safety Standard

No

Series

Electroflex 5 FTR

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Tornado Work Gloves, Polyurethane Glove Coating, Size 9 - Electroflex 5 FTR Series - TEF5FTR-09


Protect your hands from chemicals and other contaminants with these work gloves from Tornado. They're coated with polyurethane for resistance to abrasion and tearing, helping to ensure safety in your work environment. As they're seamless, they're comfortable to wear for long periods of time. The forefinger and thumb are reinforced for added protection against Sharp objects. These size 9 gloves will easily fit large hands.

Features & Benefits


• Gloves conform to EN388:2016 standards for protection against mechanical risks such as tears, cuts and punctures

• Made with anti-bacterial technology for optimal hand hygiene

Applications


• Automotive industry

• Recycling plants

• Railways

How should I store these gloves?


For best results, you should store these gloves in a dry place away from direct heat, sunlight and chemicals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy