Tornado Oil-Teq 5G Black 13 Gauge Mixed Cut Fibre Work Gloves, Size 10, Polymer Coating

Subtotal (1 pair)*

£11.40

(exc. VAT)

£13.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£11.40

*price indicative

RS Stock No.:
230-1534
Mfr. Part No.:
OIL5G-10
Brand:
Tornado
Find similar products by selecting one or more attributes.
Select all

Brand

Tornado

Size

10

Product Type

Work Gloves

Material

13 Gauge Mixed Cut Fibre

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Resistance Features

Abrasion Resistant

Number of Gloves

24

Safety Standard

No

Coating

Polymer

Series

Oil-Teq 5G

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tornado oil-teq 5G is designed for industries where washing or dipping is part of the manufacturing process and operatives need protection beyond just the hand. With a very high level of cut resistance, it also gives extra confidence when handling sha

Oil and liquid repellent

Gauntlet style for greater protection

Superior cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy