Tornado Oil-Teq 1 Black, Blue Nylon Work Gloves, Size 10, Polymer Coating

Subtotal (1 pack of 12 pairs)*

£47.02

(exc. VAT)

£56.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 516 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +£3.918£47.02

*price indicative

RS Stock No.:
230-1528
Mfr. Part No.:
OIL1-10
Brand:
Tornado
Find similar products by selecting one or more attributes.
Select all

Brand

Tornado

Product Type

Work Gloves

Size

10

Material

Nylon

Lining Material

Nylon

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Coating

Polymer

Series

Oil-Teq 1

Resistance Features

Abrasion Resistant

Safety Standard

No

Number of Gloves

24

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tornado oil-teq 1 glove is designed for delicate handling tasks in areas where oil and liquid are present. The double layer bi-polymer coating prevents penetration and provides reliable grip. It is size 10 glove.

Oil & liquid repellent

Maximum abrasion resistance

Excellent comfort & dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy