Tornado Oil-Teq 1 Black, Blue Nylon Work Gloves, Size 8, Polymer Coating
- RS Stock No.:
- 230-1526
- Mfr. Part No.:
- OIL1-08
- Brand:
- Tornado
Subtotal (1 pack of 12 pairs)*
£28.30
(exc. VAT)
£33.96
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 24 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | £2.358 | £28.30 |
*price indicative
- RS Stock No.:
- 230-1526
- Mfr. Part No.:
- OIL1-08
- Brand:
- Tornado
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | No | |
| Series | Oil-Teq 1 | |
| Number of Gloves | 24 | |
| Coating | Polymer | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard No | ||
Series Oil-Teq 1 | ||
Number of Gloves 24 | ||
Coating Polymer | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tornado oil-teq 1 glove is designed for delicate handling tasks in areas where oil and liquid are present. The double layer bi-polymer coating prevents penetration and provides reliable grip. It is size 8 glove.
Oil & liquid repellent
Maximum abrasion resistance
Excellent comfort & dexterity
Related links
- Tornado Oil-Teq 1 Black Size 10, Polymer Coating
- Tornado Oil-Teq 1 Black Size 9, Polymer Coating
- Tornado Oil-Teq Black Size 8, Polymer Coating
- Tornado Oil-Teq Black Size 10, Polymer Coating
- Tornado Oil-Teq Blue Size 9, Polymer Coating
- Tornado Oil-Teq 5G Black 13 Gauge Mixed Cut Fibre Work Gloves Polymer Coating
- Tornado Olba Red Nylon Work Gloves Polymer Coating
- Tornado Contour Avenger Black Size 8, Polymer Coating
