Tornado Oil-Teq Black, Blue Nylon Work Gloves, Size 8, Polymer Coating
- RS Stock No.:
- 230-1530
- Mfr. Part No.:
- OIL5-08
- Brand:
- Tornado
Image representative of range
Subtotal (1 pair)*
£9.89
(exc. VAT)
£11.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 194 unit(s) ready to ship
- Plus 120 unit(s) shipping from 19 November 2026
- Plus 240 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £9.89 |
*price indicative
- RS Stock No.:
- 230-1530
- Mfr. Part No.:
- OIL5-08
- Brand:
- Tornado
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Polymer | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 12 | |
| Series | Oil-Teq | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Polymer | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 12 | ||
Series Oil-Teq | ||
Safety Standard No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tornado oil-teq 5 is the glove of choice for engineering, automotive industries and the oil and gas sector. Its the sensible option for any operation where grease and liquid coexist with Sharp objects or jagged edges. It is size 8 glove.
Superior cut resistance
Oil and liquid repellent
Related links
- Tornado Oil-Teq Black Size 8, Polymer Coating
- Tornado Oil-Teq 1 Black Size 8, Polymer Coating
- Tornado Oil-Teq Black Size 10, Polymer Coating
- Tornado Oil-Teq Blue Size 9, Polymer Coating
- Tornado Oil-Teq 1 Black Size 10, Polymer Coating
- Tornado Oil-Teq 1 Black Size 9, Polymer Coating
- Tornado Oil-Teq 5G Black 13 Gauge Mixed Cut Fibre Work Gloves Polymer Coating
- Tornado Olba Red Nylon Work Gloves Polymer Coating
