Tornado Oil-Teq Black, Blue 13 Gauge Mixed Cut Fibre Work Gloves, Size 10, Polymer Coating

Image representative of range

Subtotal (1 pair)*

£9.98

(exc. VAT)

£11.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 198 unit(s) ready to ship
  • Plus 81 unit(s) shipping from 18 November 2026
  • Plus 120 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£9.98

*price indicative

RS Stock No.:
230-1532
Mfr. Part No.:
OIL5-10
Brand:
Tornado
Find similar products by selecting one or more attributes.
Select all

Brand

Tornado

Size

10

Product Type

Work Gloves

Material

13 Gauge Mixed Cut Fibre

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

Oil-Teq

Coating

Polymer

Number of Gloves

12

Resistance Features

Abrasion Resistant

Safety Standard

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tornado oil-teq 5 is the glove of choice for engineering, automotive industries and the oil and gas sector. It’s the sensible option for any operation where grease and liquid coexist with Sharp objects or jagged edges. It is size 10 glove.

Superior cut resistance

Oil and liquid repellent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy