Tornado Contour Avenger Black, Grey Nylon Work Gloves, Size 8, Polymer Coating
- RS Stock No.:
- 230-1514
- Mfr. Part No.:
- CON1AV-08
- Brand:
- Tornado
Subtotal (1 pack of 10 pairs)*
£28.71
(exc. VAT)
£34.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6,130 unit(s) shipping from 26 October 2026
- Plus 2,600 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.871 | £28.71 |
*price indicative
- RS Stock No.:
- 230-1514
- Mfr. Part No.:
- CON1AV-08
- Brand:
- Tornado
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | No | |
| Resistance Features | Abrasion Resistant | |
| Coating | Polymer | |
| Series | Contour Avenger | |
| Number of Gloves | 20 | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard No | ||
Resistance Features Abrasion Resistant | ||
Coating Polymer | ||
Series Contour Avenger | ||
Number of Gloves 20 | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Tornado Contour Avenger Black, Grey Polymer Coated Nylon Work Gloves, Size 8, Medium
Tornados Contour Avenger model of work glove is ideal for providing protection in applications where gloves would not normally be associated, offering protection without affecting dexterity. The close-fitting work gloves replace the disposable latex and nitrile gloves traditionally used across general purpose requirements and are applicable to a wider scope of industry sectors in which they can be used safely.
Contour Avenger delivers excellent grip in both wet and dry conditions, as well as protecting the skin from abrasion, allowing plumbers, electricians, maintenance professionals, construction final-fit, garage workshop technicians, and mechanics to perform delicate tasks. With this comfortable and practical glove, professionals across multiple industries can continue to complete their daily tasks with certainty of their safety.
These gloves are designed to protect against mechanical risks and as such are compliant with the general requirements for protective gloves in accordance with the European Regulation (EU) 2016/425 and European Harmonised Standards EN420:2003+A1 and EN388:2016.
These gloves are available in UK sizes 6 to 11.
Features and Benefits
Excellent wet and dry grip
Excellent comfort and dexterity
Abrasion resistant
The Tornado contour avenger glove is Incredibly close-fitting on the hand, ideal for providing protection in applications where gloves would not normally be associated. It replaces the traditional latex and nitrile disposable gloves as the ultimate genera
Excellent wet and dry grip
Excellent comfort and dexterity
Abrasion resistant
Related links
- Tornado Contour Avenger Black Size 10, Polymer Coating
- Tornado Contour Avenger Black Size 6, Polymer Coating
- Tornado Contour Avenger Black Size 11, Polymer Coating
- Tornado Contour Avenger Black Size 7, Polymer Coating
- Tornado Contour Avenger Black Size 9, Polymer Coating
- Tornado Olba Red Nylon Work Gloves Polymer Coating
- Tornado Oil-Teq 1 Black Size 8, Polymer Coating
- Tornado Oil-Teq Black Size 8, Polymer Coating
