Tornado Contour Avenger Black, Grey Nylon Work Gloves, Size 6, Polymer Coating

Subtotal (1 pack of 10 pairs)*

£28.71

(exc. VAT)

£34.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£2.871£28.71

*price indicative

RS Stock No.:
230-1511
Mfr. Part No.:
CON1AV-06
Brand:
Tornado
Find similar products by selecting one or more attributes.
Select all

Brand

Tornado

Size

6

Product Type

Work Gloves

Lining Material

Nylon

Material

Nylon

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

Contour Avenger

Resistance Features

Abrasion Resistant

Number of Gloves

20

Safety Standard

No

Coating

Polymer

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
CN

Tornado Contour Avenger Black, Grey Polymer Coated Nylon Work Gloves, Size 6, X-Small


Tornado’s Contour Avenger model of work glove is ideal for providing protection in applications where gloves would not normally be associated, offering protection without affecting dexterity. The close-fitting work gloves replace the disposable latex and nitrile gloves traditionally used across general purpose requirements and are applicable to a wider scope of industry sectors in which they can be used safely.

Contour Avenger delivers excellent grip in both wet and dry conditions, as well as protecting the skin from abrasion, allowing plumbers, electricians, maintenance professionals, construction final-fit, garage workshop technicians, and mechanics to perform delicate tasks. With this comfortable and practical glove, professionals across multiple industries can continue to complete their daily tasks with certainty of their safety.

These gloves are designed to protect against mechanical risks and as such are compliant with the general requirements for protective gloves in accordance with the European Regulation (EU) 2016/425 and European Harmonised Standards EN420:2003+A1 and EN388:2016.

These gloves are available in UK sizes 6 to 11.

Features and Benefits


Excellent wet and dry grip

Excellent comfort and dexterity

Abrasion resistant

The Tornado contour avenger glove is Incredibly close-fitting on the hand, ideal for providing protection in applications where gloves would not normally be associated. It replaces the traditional latex and nitrile disposable gloves as the ultimate genera

Excellent wet and dry grip

Excellent comfort and dexterity

Abrasion resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy