Tornado Olba Red Nylon Work Gloves, Size 6, Polymer Coating

Subtotal (1 pack of 10 pairs)*

£29.07

(exc. VAT)

£34.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,050 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£2.907£29.07

*price indicative

RS Stock No.:
230-1536
Mfr. Part No.:
OLB1-06
Brand:
Tornado
Find similar products by selecting one or more attributes.
Select all

Brand

Tornado

Size

6

Product Type

Work Gloves

Lining Material

Nylon

Material

Nylon

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Coating

Polymer

Safety Standard

No

Series

Olba

Number of Gloves

24

Resistance Features

Abrasion Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tornado Olba glove is the ultimate general-purpose protective glove where abrasion resistance, grip, dexterity and comfort are paramount. It’s ideal for light to medium handling tasks and the seamless nature of its construction ensures a snug fit. It

Superior abrasion resistance

Anti-bacterial technology for hand hygiene

Excellent comfort and dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy