Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 230-1560
- Mfr. Part No.:
- TEF5FTR-08
- Brand:
- Tornado
Subtotal (1 pair)*
£10.69
(exc. VAT)
£12.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 348 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £10.69 |
*price indicative
- RS Stock No.:
- 230-1560
- Mfr. Part No.:
- TEF5FTR-08
- Brand:
- Tornado
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | 13 Gauge Mixed Cut Fibre | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| Safety Standard | No | |
| Series | Electroflex 5 FTR | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Size 8 | ||
Product Type Work Gloves | ||
Material 13 Gauge Mixed Cut Fibre | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
Safety Standard No | ||
Series Electroflex 5 FTR | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Tornado Grey Polyurethane-Coated Gloves, Size 8, 1 Pair - Electroflex 5 FTR Series - TEF5FTR-08
Protect your hands from cuts and abrasions at work with these polyurethane-coated gloves from Tornado. As they're made from 13-gauge mixed-cut fibre, these durable gloves provide maximum abrasion resistance without limiting comfort or dexterity. They have reinforced thumbs and forefingers for use in applications where sharp edges are present, such as the steel and glass industries. The gloves feature anti-bacterial technology to ensure good hand hygiene and limit cross-contamination in sensitive environments.
Features & Benefits
• Gloves meet EN388:2003 standards for protection against abrasion, cuts, tears and punctures
• HDPu (high-density polyurethane) coating enhances durability for a long service life
• Fitted cuffs help to keep them securely in position around the wrists
Applications
• Automotive industry
• Agricultural applications
• Assembly lines
• Processing and packaging
• Workshops
What size are these gloves?
These gloves are size 8, making them suitable for those with medium-sized hands.
What do the different colours on these gloves mean?
These gloves are light grey with dark grey reinforced areas. This makes it easy for you to identify the areas of the gloves that have maximum abrasion and cut resistance.
Related links
- Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Work Gloves Polyurethane Coating
- Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Work Gloves Polyurethane Coating
- Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Work Gloves Polyurethane Coating
- Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Work Gloves Polyurethane Coating
- Tornado Oil-Teq 5G Black 13 Gauge Mixed Cut Fibre Work Gloves Polymer Coating
- Tornado Oil-Teq Black Size 10, Polymer Coating
- Tornado Electroflex Grey Polyurethane Work Gloves Polyurethane Coating
- Tornado Argent Grey Yarn Cut Resistant Gloves Polyurethane Coating
