ATG 30-201 Orange, Grey Polyester (Liner), Acrylic Work Gloves, Size 9, Rubber Coating
- RS Stock No.:
- 230-1394
- Mfr. Part No.:
- 30201-09B
- Brand:
- ATG
Subtotal (1 pair)*
£7.48
(exc. VAT)
£8.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 546 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £7.48 |
*price indicative
- RS Stock No.:
- 230-1394
- Mfr. Part No.:
- 30201-09B
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic | |
| Material | Polyester (Liner), Acrylic | |
| Colour | Orange, Grey | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| Coating | Rubber | |
| Safety Standard | EN 388, EN 407, EN 511 | |
| Series | 30-201 | |
| Resistance Features | Anti-Slip | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Acrylic | ||
Material Polyester (Liner), Acrylic | ||
Colour Orange, Grey | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
Coating Rubber | ||
Safety Standard EN 388, EN 407, EN 511 | ||
Series 30-201 | ||
Resistance Features Anti-Slip | ||
Number of Gloves 12 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
ATG Work Gloves, Size 9, Latex Glove Coating - MaxiTherm Series - 30-201-09
Use these ATG work gloves to handle objects in wet or cold environments. The micro-foam non-slip grip helps improve your hold on items to prevent them from slipping out of your hands. A palm thickness of 2.5mm offers good resistance to abrasions and tears. These gloves have a soft-brushed acrylic and polyester lining to keep your hands warm in cold conditions. The cuff fits snugly around your wrist for added comfort and protection.
Features & Benefits
• Dermatological accreditation by the Skin Health Alliance makes the gloves safe for direct skin contact
• NRL coating for resistance to moisture and wear
• Washable at a temperature of +40°C for convenient reuse
Applications
• Laboratories
• Offshore operations
• Marine yards
• Warehouses
How long is the wrist on these gloves?
These size 9 gloves have a wrist length of 90mm, so they'll fit over your sleeve for added protection.
Related links
- ATG 30-201 Orange Polyester (Liner) Work Gloves Rubber Coating
- ATG Maxitherm Orange Acrylic Work Gloves Rubber Coating
- ATG MaxiTherm Orange Polyester (Liner) Work Gloves Rubber Coating
- ATG Maxitherm Orange Polyester (Liner) Work Gloves Rubber Coating
- ATG Maxitherm Grey Polyester (Liner) Work Gloves Rubber Coating
- ATG Maxitherm Grey Polyester (Liner) Work Gloves Rubber Coating
- ATG MaxiTherm Orange Polyester (Liner) Work Gloves Rubber Coating
- ATG Maxitherm Orange Polyester (Liner) Work Gloves Rubber Coating
