ATG Maxitherm Grey, Orange Acrylic, Polyester (Liner) Work Gloves, Size 6, Rubber Coating
- RS Stock No.:
- 230-1391
- Mfr. Part No.:
- 30201-06B
- Brand:
- ATG
Subtotal (1 pair)*
£5.98
(exc. VAT)
£7.18
(inc. VAT)
FREE delivery for orders over £60.00
- 44 unit(s) ready to ship
Pair(s) | Per Pair |
|---|---|
| 1 + | £5.98 |
*price indicative
- RS Stock No.:
- 230-1391
- Mfr. Part No.:
- 30201-06B
- Brand:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Acrylic, Polyester (Liner) | |
| Lining Material | Acrylic, Polyester | |
| Colour | Grey, Orange | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| Safety Standard | EN ISO 21420:2020, EN 511:2006, EN 407:2004, EN 388:2016 + A1:2018 | |
| Coating | Rubber | |
| Number of Gloves | 1 | |
| Resistance Features | Anti-Slip | |
| Series | Maxitherm | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420, EN 407: 2004, EN 511: 2006, REACH, Standard 100 by OEKO-TEX (08.BH.57867), Sanitised, EN 388:2016 + A1:2018 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Acrylic, Polyester (Liner) | ||
Lining Material Acrylic, Polyester | ||
Colour Grey, Orange | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 2 | ||
EN388 Cut - TDM-100 Test B | ||
Safety Standard EN ISO 21420:2020, EN 511:2006, EN 407:2004, EN 388:2016 + A1:2018 | ||
Coating Rubber | ||
Number of Gloves 1 | ||
Resistance Features Anti-Slip | ||
Series Maxitherm | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420, EN 407: 2004, EN 511: 2006, REACH, Standard 100 by OEKO-TEX (08.BH.57867), Sanitised, EN 388:2016 + A1:2018 | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG Maxitherm Grey Polyester (Liner) Work Gloves Rubber Coating
- ATG Maxitherm Orange Polyester (Liner) Work Gloves Rubber Coating
- ATG MaxiTherm Orange Polyester (Liner) Work Gloves Rubber Coating
- ATG Maxitherm Orange Acrylic Work Gloves Rubber Coating
- ATG 30-201 Orange Polyester (Liner) Work Gloves Rubber Coating
- ATG MaxiTherm Orange Polyester (Liner) Work Gloves Rubber Coating
- ATG MaxiTherm Orange Polyester (Liner) Work Gloves Rubber Coating
- ATG Maxitherm Orange Polyester (Liner) Work Gloves Rubber Coating
