ATG Maxitherm Orange, Grey Acrylic, Polyester (Liner) Work Gloves, Size 7, Rubber Coating
- RS Stock No.:
- 230-1397
- Mfr. Part No.:
- 30202-07B
- Brand:
- ATG
Image representative of range
Subtotal (1 pair)*
£8.48
(exc. VAT)
£10.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £8.48 |
*price indicative
- RS Stock No.:
- 230-1397
- Mfr. Part No.:
- 30202-07B
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Acrylic, Polyester (Liner) | |
| Colour | Orange, Grey | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | 2 | |
| Number of Gloves | 1 | |
| Series | Maxitherm | |
| Coating | Rubber | |
| Resistance Features | Anti-Slip | |
| EN 374 Chemical | No | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Acrylic, Polyester (Liner) | ||
Colour Orange, Grey | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test 2 | ||
Number of Gloves 1 | ||
Series Maxitherm | ||
Coating Rubber | ||
Resistance Features Anti-Slip | ||
EN 374 Chemical No | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG Maxitherm Orange Polyester (Liner) Work Gloves Rubber Coating
- ATG MaxiTherm Orange Polyester (Liner) Work Gloves Rubber Coating
- ATG MaxiTherm Orange Polyester (Liner) Work Gloves Rubber Coating
- ATG MaxiTherm Orange Polyester (Liner) Work Gloves Rubber Coating
- ATG Maxitherm Orange Polyester (Liner) Work Gloves Rubber Coating
- ATG Maxitherm Orange Acrylic Work Gloves Rubber Coating
- ATG Maxitherm Grey Polyester (Liner) Work Gloves Rubber Coating
- ATG Maxitherm Grey Polyester (Liner) Work Gloves Rubber Coating
