ATG Maxitherm Grey, Orange Acrylic, Polyester (Liner) Work Gloves, Size 11, Rubber Coating
- RS Stock No.:
- 230-1396
- Mfr. Part No.:
- 30201-11B
- Brand:
- ATG
Subtotal (1 pair)*
£7.48
(exc. VAT)
£8.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 24 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £7.48 |
*price indicative
- RS Stock No.:
- 230-1396
- Mfr. Part No.:
- 30201-11B
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Acrylic, Polyester (Liner) | |
| Colour | Grey, Orange | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| Coating | Rubber | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2004, EN ISO 21420:2020, EN 511:2006 | |
| Resistance Features | Anti-Slip | |
| Number of Gloves | 2 | |
| Series | Maxitherm | |
| Standards/Approvals | Skin Health Alliance Dermatologically Accredited, Sanitised, TÜV Rheinland | |
| EN 374 Chemical | No | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Acrylic, Polyester (Liner) | ||
Colour Grey, Orange | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
Coating Rubber | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2004, EN ISO 21420:2020, EN 511:2006 | ||
Resistance Features Anti-Slip | ||
Number of Gloves 2 | ||
Series Maxitherm | ||
Standards/Approvals Skin Health Alliance Dermatologically Accredited, Sanitised, TÜV Rheinland | ||
EN 374 Chemical No | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The ATG maxitherm gloves has 2.50 mm palm thickness and it is of a size 11. Brushed liner is soft and comfortable and keeps warm in cold conditions. It has non slip grip improves grip performance in wet applications.
Palm coated knitwrist
NRL coating
Related links
- ATG MaxiTherm Orange Polyester (Liner) Work Gloves Rubber Coating
- ATG Maxitherm Grey Polyester (Liner) Work Gloves Rubber Coating
- ATG Maxitherm Orange Polyester (Liner) Work Gloves Rubber Coating
- ATG Maxitherm Orange Acrylic Work Gloves Rubber Coating
- ATG 30-201 Orange Polyester (Liner) Work Gloves Rubber Coating
- ATG MaxiTherm Orange Polyester (Liner) Work Gloves Rubber Coating
- ATG MaxiTherm Orange Polyester (Liner) Work Gloves Rubber Coating
- ATG Maxitherm Orange Polyester (Liner) Work Gloves Rubber Coating
