Milwaukee IMPACT PRO Grey Nitrile Rubber Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 858-259
- Mfr. Part No.:
- 4932498538
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£15.71
(exc. VAT)
£18.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £15.71 |
*price indicative
- RS Stock No.:
- 858-259
- Mfr. Part No.:
- 4932498538
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Nitrile Rubber | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | E | |
| EN388 Cut - Coup Test | X | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Resistance Features | General Purpose | |
| Series | IMPACT PRO | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016 (4X44EP), EN ISO 21420 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 7 | ||
Product Type Gloves | ||
Material Nitrile Rubber | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test E | ||
EN388 Cut - Coup Test X | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Resistance Features General Purpose | ||
Series IMPACT PRO | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016 (4X44EP), EN ISO 21420 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee cut E gloves have impact protection on the backs of the hands and fingers. Double layer nitrile for greater durability and added protection from Sharp objects.
Reinforced nitrile coating with extra protection between thumb and forefinger
Excellent grip nitrile material is Ideal in extreme temperatures and oily surfaces
Smartswipe capacitive palms and fingertips to operate touch screens without removing the glove
Related links
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- Milwaukee Impact Pro Black Nitrile Gloves Nitrile Coating
- Milwaukee Impact Pro Black Nitrile Gloves Nitrile Coating
- KYORENE Kyorene Pro Grey Size 7, Nitrile Coating
- Milwaukee Impact Cut Level Red Nitrile Work Gloves Nitrile Coating
