Milwaukee Impact Pro Black Nitrile Rubber Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 858-252
- Mfr. Part No.:
- 4932498532
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£12.14
(exc. VAT)
£14.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £12.14 |
*price indicative
- RS Stock No.:
- 858-252
- Mfr. Part No.:
- 4932498532
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Coating | Nitrile | |
| Resistance Features | Good Grip, Impact Resistant, Shock Absorption | |
| Safety Standard | EN ISO 21420 | |
| Series | Impact Pro | |
| Standards/Approvals | EN 388:2016 (4343CP); EN 407 (X1XXX); EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Gloves | ||
Size 10 | ||
Material Nitrile Rubber | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Coating Nitrile | ||
Resistance Features Good Grip, Impact Resistant, Shock Absorption | ||
Safety Standard EN ISO 21420 | ||
Series Impact Pro | ||
Standards/Approvals EN 388:2016 (4343CP); EN 407 (X1XXX); EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves are designed for cut and impact protection, ensuring safety during demanding tasks. Made with Durable materials, they offer reliable grip and touchscreen capability without compromising on protection.
Impact-resistant material enhances shock absorbance and protection
Reinforced nitrile coating adds durability between the thumb and fingers
Nitrile features superior grip on oily and extreme temperature surfaces
Smartswipe allows touch screen use while wearing gloves
Certified for cut and impact protection, meeting EN ISO standards
Related links
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- Milwaukee Impact Pro Black Nitrile Gloves Nitrile Coating
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Gloves Nitrile Coating
- Milwaukee Red Nitrile Gloves Nitrile Coating
- Milwaukee Yellow Nitrile Gloves Nitrile Coating
