Mapa ULTRANE 526 Black Nitrile Gloves, Size 10, Nitrile Coating

Subtotal (1 pair)*

£4.17

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£4.17

*price indicative

RS Stock No.:
808-112
Mfr. Part No.:
34526030
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

10

Product Type

Gloves

Material

Nitrile

Lining Material

Nitrile

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:4121A, EN 407 X1XXXX, EN ISO 21420:5/5, ISO, ISO 13997:4.9 N

Series

ULTRANE 526

Number of Gloves

1

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Mechanical Hazards EN 388

Yes

Coating

Nitrile

Standards/Approvals

CE

COO (Country of Origin):
CN
The Mapa Work Glove provides reliable protection and high fingertip sensitivity in very oily environments. It ensures comfort during extended use while maintaining excellent control and precision. Designed for durability, it delivers strong resistance and helps protect the skin from harsh conditions.

Nitrile coating for abrasion resistance

Oil proof design prevents oil penetration

Reduces risk of skin irritation

Comfortable for prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy