Mapa ULTRANE 526 Black Nitrile Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 808-111
- Mfr. Part No.:
- 34526039
- Brand:
- Mapa
Image representative of range
Subtotal (1 pair)*
£4.17
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £4.17 |
*price indicative
- RS Stock No.:
- 808-111
- Mfr. Part No.:
- 34526039
- Brand:
- Mapa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:4121A, EN 407 X1XXXX, EN ISO 21420:5/5, ISO, ISO 13997:4.9 N | |
| Series | ULTRANE 526 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 9 | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:4121A, EN 407 X1XXXX, EN ISO 21420:5/5, ISO, ISO 13997:4.9 N | ||
Series ULTRANE 526 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Mapa Work Glove provides reliable protection and high fingertip sensitivity in very oily environments. It ensures comfort during extended use while maintaining excellent control and precision. Designed for durability, it delivers strong resistance and helps protect the skin from harsh conditions.
Nitrile coating for abrasion resistance
Oil proof design prevents oil penetration
Reduces risk of skin irritation
Comfortable for prolonged use
Related links
- Mapa ULTRANE 526 Black Nitrile Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
