Milwaukee Impact Pro Black Nitrile Rubber Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 858-250
- Mfr. Part No.:
- 4932498530
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£12.14
(exc. VAT)
£14.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £12.14 |
*price indicative
- RS Stock No.:
- 858-250
- Mfr. Part No.:
- 4932498530
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Cut Protection, Impact Resistant | |
| Series | Impact Pro | |
| Coating | Nitrile | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 | ||
Resistance Features Cut Protection, Impact Resistant | ||
Series Impact Pro | ||
Coating Nitrile | ||
Number of Gloves 1 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves offer superior cut protection, enhancing safety during intense tasks while ensuring excellent grip in oily and extreme temperatures.
Impact resistant material reduces and absorbs shock for enhanced safety
Reinforced nitrile coating provides extra protection between thumb and fingers
Nitrile material ensures excellent grip performance in extreme temperatures
Smartswipe design allows use of touch screen devices without removing gloves
European Certified for cut protection and impact testing
Related links
- Milwaukee Impact Pro Black Nitrile Gloves Nitrile Coating
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Gloves Nitrile Coating
- Ansell ActivArmr Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
