Milwaukee IMPACT PRO Grey Nitrile Rubber Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 858-257
- Mfr. Part No.:
- 4932498536
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£15.71
(exc. VAT)
£18.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £15.71 |
*price indicative
- RS Stock No.:
- 858-257
- Mfr. Part No.:
- 4932498536
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | E | |
| Series | IMPACT PRO | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Standards/Approvals | EN388:2016, EN ISO 21420 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Gloves | ||
Size 10 | ||
Material Nitrile Rubber | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test E | ||
Series IMPACT PRO | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Resistance Features General Purpose | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Standards/Approvals EN388:2016, EN ISO 21420 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee cut E gloves have impact protection on the backs of the hands and fingers. Double layer nitrile for greater durability and added protection from Sharp objects.
Reinforced nitrile coating with extra protection between thumb and forefinger
Excellent grip nitrile material is Ideal in extreme temperatures and oily surfaces
Smartswipe capacitive palms and fingertips to operate touch screens without removing the glove
Related links
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- Milwaukee Impact Pro Black Nitrile Gloves Nitrile Coating
- Milwaukee Impact Pro Black Nitrile Gloves Nitrile Coating
- KYORENE Kyorene Pro Grey Size 10, Nitrile Coating
- RS PRO Grey Polyester Gloves Nitrile Coating
- Milwaukee Dipped Gloves Grey Nitrile Cut Resistant Gloves Nitrile Coating
