Blaklader 2850 Black, Blue Polyester, Polyurethane Gloves, Size 13
- RS Stock No.:
- 806-018
- Mfr. Part No.:
- 285014159982 - 13
- Brand:
- Blaklader
Subtotal (1 pair)*
£15.75
(exc. VAT)
£18.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £15.75 |
*price indicative
- RS Stock No.:
- 806-018
- Mfr. Part No.:
- 285014159982 - 13
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Gloves | |
| Size | 13 | |
| Lining Material | Unlined | |
| Material | Polyester, Polyurethane | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Mechanical Hazards EN 388 | No | |
| Series | 2850 | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Blade Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN ISO 21420 | |
| Standards/Approvals | PPE Cat 2 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Gloves | ||
Size 13 | ||
Lining Material Unlined | ||
Material Polyester, Polyurethane | ||
Colour Black, Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Mechanical Hazards EN 388 No | ||
Series 2850 | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Blade Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN ISO 21420 | ||
Standards/Approvals PPE Cat 2 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Blaklader work gloves provide exceptional dexterity and durability, crafted from high-quality synthetic leather, making them Ideal for challenging work environments without compromising comfort or functionality.
Short cuff design for ease of wear.
Tactile function on the index finger for touchscreen use.
Reinforced fingertips for enhanced protection.
Unlined interior for breathability.
Chrome-free materials for safer use.
Sold in pairs, with three pairs per pack for convenience.
Suitable for use in dirty environments and assembly work.
Related links
- Blaklader 2850 Black Polyurethane Gloves, Size 9
- Blaklader 2850 Black Polyurethane Gloves, Size 6
- Blaklader 2850 Black Polyurethane Gloves, Size 8
- Blaklader 2850 Black Polyurethane Gloves, Size 11
- Blaklader 2850 Black Polyurethane Gloves, Size 7
- Blaklader 2850 Black Polyurethane Gloves, Size 12
- Blaklader 2850 Black Polyurethane Gloves, Size 10
- Tegera TEGERA Grey Blue Synthetic Leather Work Gloves, Size 13
