Blaklader 2850 Black, Blue Polyester, Polyurethane Gloves, Size 12
- RS Stock No.:
- 806-017
- Mfr. Part No.:
- 285014159982 - 12
- Brand:
- Blaklader
Image representative of range
Subtotal (1 pair)*
£15.75
(exc. VAT)
£18.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £15.75 |
*price indicative
- RS Stock No.:
- 806-017
- Mfr. Part No.:
- 285014159982 - 12
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Gloves | |
| Size | 12 | |
| Material | Polyester, Polyurethane | |
| Lining Material | Unlined | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Series | 2850 | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Blade Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN ISO 21420 | |
| Mechanical Hazards EN 388 | No | |
| Standards/Approvals | PPE Cat 2 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Gloves | ||
Size 12 | ||
Material Polyester, Polyurethane | ||
Lining Material Unlined | ||
Colour Black, Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Series 2850 | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Blade Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN ISO 21420 | ||
Mechanical Hazards EN 388 No | ||
Standards/Approvals PPE Cat 2 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Blaklader work gloves provide optimal dexterity and durability, crafted from high-quality synthetic leather. Designed for versatility in challenging work environments, they feature a short cuff and comfortable fit for various tasks.
Certified to EN 388 (2111) and EN ISO 21420 for assurance of safety.
Tactile function on the index finger allows for screen use without removal.
Manufactured with PU and polyester for enhanced strength and longevity.
Unlined interior ensures breathability during extended wear.
Reinforced fingertips for added protection and durability in demanding tasks.
Related links
- Blaklader 2850 Black Polyurethane Gloves, Size 9
- Blaklader 2850 Black Polyurethane Gloves, Size 6
- Blaklader 2850 Black Polyurethane Gloves, Size 8
- Blaklader 2850 Black Polyurethane Gloves, Size 11
- Blaklader 2850 Black Polyurethane Gloves, Size 7
- Blaklader 2850 Black Polyurethane Gloves, Size 10
- Blaklader 2850 Black Polyurethane Gloves, Size 13
- Tegera 8831R Black Acrylic HPPE Size 12,
