Blaklader 2850 Black, Blue Polyester, Polyurethane Gloves, Size 8

Image representative of range

Subtotal (1 pair)*

£15.75

(exc. VAT)

£18.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£15.75

*price indicative

RS Stock No.:
806-012
Mfr. Part No.:
285014159982 - 8
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Gloves

Size

8

Material

Polyester, Polyurethane

Lining Material

Unlined

Colour

Black, Blue

EN 388 Abrasion

2

EN 388 Tear

1

EN 388 Puncture

1

EN 388 Blade

1

Resistance Features

Abrasion Resistant, Blade Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN ISO 21420

Series

2850

Mechanical Hazards EN 388

No

Number of Gloves

2

Standards/Approvals

PPE Cat 2

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader tactile work gloves offer superior dexterity and durability, designed for challenging working environments. These gloves incorporate a unique touchscreen function, allowing users to operate screens without removing them.

Made from high-quality synthetic leather for enhanced durability.

Features reinforced fingertips for added protection.

Short cuff design for comfort and ease of wear.

Unlined interior for better tactile sensitivity.

Packed in pairs with a divisible lot for flexible purchasing.

Suitable for assembly work and dirty environments.

Contains no chrome for safer usage.

Includes user information with convenient packaging.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy