Blaklader 2850 Black, Blue Polyester, Polyurethane Gloves, Size 7
- RS Stock No.:
- 806-011
- Mfr. Part No.:
- 285014159982 - 7
- Brand:
- Blaklader
Image representative of range
Subtotal (1 pair)*
£15.75
(exc. VAT)
£18.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £15.75 |
*price indicative
- RS Stock No.:
- 806-011
- Mfr. Part No.:
- 285014159982 - 7
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Polyester, Polyurethane | |
| Lining Material | Unlined | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 2 | |
| Mechanical Hazards EN 388 | No | |
| Series | 2850 | |
| Resistance Features | Abrasion Resistant, Blade Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN ISO 21420 | |
| Standards/Approvals | PPE Cat 2 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size 7 | ||
Product Type Gloves | ||
Material Polyester, Polyurethane | ||
Lining Material Unlined | ||
Colour Black, Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 2 | ||
Mechanical Hazards EN 388 No | ||
Series 2850 | ||
Resistance Features Abrasion Resistant, Blade Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN ISO 21420 | ||
Standards/Approvals PPE Cat 2 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader work gloves are designed for tactile proficiency and durability, Ideal for various challenging work environments where excellent dexterity is required.
Made from high-quality synthetic leather for enhanced durability.
Short cuff design for improved comfort and ease of use.
Curved fit with Palm cushioning for exceptional comfort during prolonged use.
Touchscreen functionality on the index finger for seamless device interaction.
Reinforced fingertips to enhance durability and longevity.
Packaging includes pairs with convenient handling features for easy distribution.
Related links
- Blaklader 2850 Black Polyurethane Gloves, Size 8
- Blaklader 2850 Black Polyurethane Gloves, Size 9
- Blaklader 2850 Black Polyurethane Gloves, Size 11
- Blaklader 2850 Black Polyurethane Gloves, Size 6
- Blaklader 2850 Black Polyurethane Gloves, Size 12
- Blaklader 2850 Black Polyurethane Gloves, Size 10
- Blaklader 2850 Black Polyurethane Gloves, Size 13
- Ansell Edge 48-129 Grey Polyester Size 7, Polyurethane Coating
