Blaklader 2850 Black, Blue Polyester, Polyurethane Gloves, Size 9
- RS Stock No.:
- 806-013
- Mfr. Part No.:
- 285014159982 - 9
- Brand:
- Blaklader
Image representative of range
Subtotal (1 pair)*
£15.75
(exc. VAT)
£18.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £15.75 |
*price indicative
- RS Stock No.:
- 806-013
- Mfr. Part No.:
- 285014159982 - 9
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | 9 | |
| Product Type | Gloves | |
| Lining Material | Unlined | |
| Material | Polyester, Polyurethane | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Mechanical Hazards EN 388 | No | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Blade Resistant, Puncture Resistant, Tear Resistant | |
| Series | 2850 | |
| Safety Standard | EN ISO 21420 | |
| Standards/Approvals | PPE Cat 2 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size 9 | ||
Product Type Gloves | ||
Lining Material Unlined | ||
Material Polyester, Polyurethane | ||
Colour Black, Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Mechanical Hazards EN 388 No | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Blade Resistant, Puncture Resistant, Tear Resistant | ||
Series 2850 | ||
Safety Standard EN ISO 21420 | ||
Standards/Approvals PPE Cat 2 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Blaklader tactile gloves are expertly designed for versatile use in challenging work environments, offering optimal dexterity and durability to ensure comfort and functionality during tasks.
Constructed from high-quality synthetic leather for enhanced durability.
Short cuff design with a pre-curved fit for added comfort.
Touchscreen functionality on the index finger for device usage without removing gloves.
Reinforced fingertips for extended lifespan in tough conditions.
Packed in pairs, with 96 pairs per box for convenient storage.
Related links
- Blaklader 2850 Black Polyurethane Gloves, Size 8
- Blaklader 2850 Black Polyurethane Gloves, Size 6
- Blaklader 2850 Black Polyurethane Gloves, Size 11
- Blaklader 2850 Black Polyurethane Gloves, Size 7
- Blaklader 2850 Black Polyurethane Gloves, Size 12
- Blaklader 2850 Black Polyurethane Gloves, Size 10
- Blaklader 2850 Black Polyurethane Gloves, Size 13
- Ansell Edge 48-129 Grey Polyester Size 9, Polyurethane Coating
