GUYARD AQUAGRIP Blue Nylon Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 196-752
- Mfr. Part No.:
- AQUAGRIP10
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£40.40
(exc. VAT)
£48.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £40.40 | £4.04 |
*price indicative
- RS Stock No.:
- 196-752
- Mfr. Part No.:
- AQUAGRIP10
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | AQUAGRIP | |
| Coating | Latex | |
| Number of Gloves | 20 | |
| Standards/Approvals | EN 388:2016, EN 420:2003+A1:2009, ISO 13997:1999 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series AQUAGRIP | ||
Coating Latex | ||
Number of Gloves 20 | ||
Standards/Approvals EN 388:2016, EN 420:2003+A1:2009, ISO 13997:1999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Exceptional nylon glove is designed for intermediate risk applications, perfectly suiting those who require both safety and dexterity. Featuring a double latex coating and an elasticated cuff, Glove provides not only comfort but also a reliable grip for handling various tasks.
Designed for a comfortable fit, permitting extended wear
CE marked for compliance with European safety regulations
Comes packaged in bags and boxes for convenient storage
No special maintenance required; easy to store
Related links
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- Ansell 87-029 Blue Nylon Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- Skytec Torin Blue Size 10, Latex Coating
