GUYARD MAGNUS Red Nylon Work Gloves, Size 10, Latex Coating

Subtotal (1 pack of 10 pairs)*

£13.46

(exc. VAT)

£16.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£13.46£1.346

*price indicative

RS Stock No.:
196-562
Mfr. Part No.:
MAGNUS10
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

10

Material

Nylon

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

2/4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

MAGNUS

Number of Gloves

10

Safety Standard

EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420:2020, EU

Coating

Latex

Standards/Approvals

EN 388 :2016+A1 :2018, EN ISO 13997 :1, EN ISO 21420 :2020, European Regulation 2016/425

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Magnus gloves are crafted to deliver high performance and comfort, making them an essential choice for those in logistics, transport, and precision work sectors. These 5-finger gloves offer a stunning blend of dexterity and protection, featuring a grey latex coating that ensures a secure grip on various surfaces. Designed with a ventilated back and elasticated cuff, they provide breathability and a snug fit, enhancing overall user experience.

Manufactured for superior protection against abrasion and tearing

Compliance with European safety standards ensures reliability

No special maintenance required, offering convenience to users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy