GUYARD MAGNUS Red Nylon Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 196-559
- Mfr. Part No.:
- MAGNUS08
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£13.46
(exc. VAT)
£16.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £13.46 | £1.346 |
*price indicative
- RS Stock No.:
- 196-559
- Mfr. Part No.:
- MAGNUS08
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nylon | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | MAGNUS | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420:2020 | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EN 388 :2016+A1 :2018, EN ISO 13997 :1, EN ISO 21420 :2020 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nylon | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series MAGNUS | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 10 | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420:2020 | ||
Coating Latex | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EN 388 :2016+A1 :2018, EN ISO 13997 :1, EN ISO 21420 :2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Magnus glove range offers a perfect blend of comfort and protection with its innovative design tailored for various handling tasks. Crafted with a red nylon 15 gauge outer, these gloves boast a grey latex coating on the palms and fingertips for enhanced grip and durability. The ventilated back ensures breathability, while the elasticated cuff, adorned with a coloured overlock, facilitates a secure fit.
Free from harmful substances, ensuring user safety and hygiene
Ideal for a variety of applications such as logistics and precision tasks
Easy to store and maintain with no special upkeep required
Related links
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Ansell 87-029 Blue Nylon Work Gloves Latex Coating
