GUYARD AQUAGRIP Blue Nylon Work Gloves, Size 6, Latex Coating

Subtotal (1 pack of 10 pairs)*

£40.40

(exc. VAT)

£48.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£40.40£4.04

*price indicative

RS Stock No.:
196-746
Mfr. Part No.:
AQUAGRIP06
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

6

Material

Nylon

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

20

Series

AQUAGRIP

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999

Coating

Latex

Standards/Approvals

EN 388:2016, EN 420:2003 +A1:2009, EN ISO 13997:1999

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Versatile nylon glove, with its innovative double latex coating and 13-gauge design, epitomises excellence in personal protective equipment. Engineered to provide a balance of comfort and dexterity, it is perfectly suited for a variety of applications, from delicate electronics assembly to automotive tasks. The elasticated cuff, adorned with a coloured overlock, ensures a secure fit while facilitating ease of movement.

High dexterity level promotes precision handling in intricate tasks

Performance level ratings assure users of effective protection standards

Expiry date is clearly indicated, ensuring safety compliance

Designed to avoid toxic substances, supporting user health and hygiene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy