GUYARD AQUAGRIP Blue Nylon Work Gloves, Size 7, Latex Coating
- RS Stock No.:
- 196-747
- Mfr. Part No.:
- AQUAGRIP07
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£40.40
(exc. VAT)
£48.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £40.40 | £4.04 |
*price indicative
- RS Stock No.:
- 196-747
- Mfr. Part No.:
- AQUAGRIP07
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 2/4 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Series | AQUAGRIP | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | EN 388 :2016, EN 420 :2003+A1 :2009 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion 2/4 | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Series AQUAGRIP | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals EN 388 :2016, EN 420 :2003+A1 :2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Exceptional glove is designed to provide the ultimate combination of safety, comfort, and dexterity. Tailored for handling delicate tasks, the glove ensures that precision remains uncompromised, making it ideal for a variety of applications, including electronics assembly and automotive work. Featuring a nylon composition with a double latex coating, it not only enhances grip but also promotes durability.
Designed specifically for tasks requiring delicate handling and precision
CE marking confirms compliance with European safety standards
No special maintenance required for long-lasting use
Related links
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- Ansell 87-029 Blue Nylon Work Gloves Latex Coating
- Tegera TEGERA Black Size 7, Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
