GUYARD AQUAGRIP Blue Nylon Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 196-751
- Mfr. Part No.:
- AQUAGRIP09
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£40.40
(exc. VAT)
£48.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £40.40 | £4.04 |
*price indicative
- RS Stock No.:
- 196-751
- Mfr. Part No.:
- AQUAGRIP09
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | AQUAGRIP | |
| Coating | Latex | |
| Number of Gloves | 20 | |
| Standards/Approvals | EN 388:2016, EN 420:2003 +A1:2009, EN ISO 13997:1999 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series AQUAGRIP | ||
Coating Latex | ||
Number of Gloves 20 | ||
Standards/Approvals EN 388:2016, EN 420:2003 +A1:2009, EN ISO 13997:1999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Nylon glove designed specifically for intermediate risks, classified as Category II PPE. Crafted by guyard, Glove delivers an optimal blend of protection, comfort, and dexterity. The double latex coating ensures excellent grip while the elasticated cuff adds convenience for wearers.
Elasticated cuff with coloured overlock allows for quick size identification
Delivers high dexterity level, making it suitable for intricate tasks
Includes a CE marking ensuring compliance with European PPE regulations
Recommended for tasks such as electronics assembly and delicate handling
Related links
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- GUYARD MAGNUS Red Nylon Work Gloves Latex Coating
- Showa 306 Blue Nylon Size 9, Latex Coating
- Skytec Torin Blue Size 9, Latex Coating
