GUYARD 1542 150 PA White Leather Work Gloves, Size 8
- RS Stock No.:
- 196-622
- Mfr. Part No.:
- 1542 150 PA T8
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£73.39
(exc. VAT)
£88.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £73.39 | £7.339 |
*price indicative
- RS Stock No.:
- 196-622
- Mfr. Part No.:
- 1542 150 PA T8
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 10 | |
| Series | 1542 150 PA | |
| Resistance Features | Welding | |
| Standards/Approvals | EN 407:2020 EN ISO 13997:1999, EN 420:2020 +A1:2018 EN 388:2016, EN 12477:2001 +A1:2005 Type B | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade 1 | ||
Number of Gloves 10 | ||
Series 1542 150 PA | ||
Resistance Features Welding | ||
Standards/Approvals EN 407:2020 EN ISO 13997:1999, EN 420:2020 +A1:2018 EN 388:2016, EN 12477:2001 +A1:2005 Type B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD Glove offers unrivalled protection without compromising dexterity. Crafted from premium natural cowhide, its robust 150 mm leather cuff ensures a secure fit while safeguarding against various risks. Designed in accordance with European regulations, it excels in safety, comfort, and usability.
Suitable for handling various materials, enhancing versatility
End-of-life destruction complies with environmental regulations
Tested for high flame resistance, reinforcing its protective use
Related links
- GUYARD White Leather Work Gloves
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 8
- GUYARD Yellow, White Leather Glove
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 8
- GUYARD GUYARD SAS Black Nylon Spandex Size 8, Nitrile Coating
- GUYARD 1532 NAT LR White Leather Gloves, Size 8
- GUYARD White, Yellow Leather Glove
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 11
