GUYARD 1532 NAT LR White Leather Gloves, Size 8

Subtotal (1 pack of 10 pairs)*

£25.58

(exc. VAT)

£30.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£25.58£2.558

*price indicative

RS Stock No.:
145-413
Mfr. Part No.:
1532 NAT LR T8
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Gloves

Size

8

Material

Leather

Colour

White

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

1

Safety Standard

EN 388:2016 + A1:2018, EN ISO 13997:1999, EN ISO 21420:2020, EU Regulation

Series

1532 NAT LR

Number of Gloves

10

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

CE, EN 21420 :2020, EN 388 :2016+A1 :2018 (3 1 2 2 A), EN 420 :2003 +A1 :2009, EN ISO 13997 :1999, EU, EU Regulation 2016/425

RoHS Status: Exempt

COO (Country of Origin):
PK
The GUYARD gloves are crafted from natural cowhide grain leather, ensuring durability and comfort. They feature an elasticated waistband on the back for a secure fit, while chrome tanning enhances their flexibility and resistance. With a length ranging from 22 to 28 cm.

CE marking

Do not use for handling objects with a temperature above 50°C

Natural cowhide grain leather glove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy