GUYARD 1532 150 PA A Yellow, White Leather Work Gloves, Size 8

Subtotal (1 pack of 10 pairs)*

£49.65

(exc. VAT)

£59.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£49.65£4.965

*price indicative

RS Stock No.:
488-939
Mfr. Part No.:
1532 150 PA A T8
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

8

Product Type

Work Gloves

Material

Leather

Colour

Yellow, White

EN 388 Abrasion

2

EN 388 Tear

2

EN 388 Puncture

3

EN 388 Blade

1

Resistance Features

Welding

Series

1532 150 PA A

Number of Gloves

10

Standards/Approvals

EN 388:2016 + A1 : 2018, EN ISO 13997:1999, EN 12477:2001 +A1:2005 Type B, EN 407:2020, EN 420:2020

RoHS Status: Exempt

COO (Country of Origin):
PK
The GUYARD welding gloves feature a 150 mm yellow split leather cuff with Para-amide thread seams. They comply with standards EN 12477 for welding gloves, EN 407 for thermal risks related to heat and fire, and EN 388:2016 for mechanical risk.

Full grain lambskin leather

Dexterity level 5

Length of the cuff 15 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy