GUYARD 1545 EPA CH White Leather Work Gloves, Size 8

Subtotal (1 pack of 10 pairs)*

£44.10

(exc. VAT)

£52.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£44.10£4.41

*price indicative

RS Stock No.:
196-733
Mfr. Part No.:
1545 EPA CH T8
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

8

Material

Leather

Colour

White

EN 388 Abrasion

2

EN 388 Tear

3

EN 388 Puncture

2

EN 388 Blade

1

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Mechanical Hazards EN 388

Yes

Number of Gloves

10

Series

1545 EPA CH

Standards/Approvals

EN 388:2016+A1 : 2018, EN 420:2020, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
PK
The GUYARD Exceptional glove is meticulously crafted for those who demand precision and protection in their work. Designed to excel in medium-risk environments, it boasts a robust natural goat grain leather construction, ensuring both comfort and durability. The glove's intelligent design includes an elasticated wrist for added security and ease of wear, while its cotton-polyester thread stitching enhances its overall strength.

Designed with a focus on dexterous handling for precision tasks

CE marked to guarantee compliance with essential health and safety requirements

Suitable for a variety of industrial applications requiring both protection and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy