GUYARD 1549 EPA BEI Beige Leather Gloves, Size 8

Subtotal (1 pack of 10 pairs)*

£74.74

(exc. VAT)

£89.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£74.74£7.474

*price indicative

RS Stock No.:
145-350
Mfr. Part No.:
1549 EPA BEI T8
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Gloves

Size

8

Material

Leather

Lining Material

Aramid Fibre, Cotton

Colour

Beige

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

1

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Safety Standard

EN

Mechanical Hazards EN 388

Yes

Number of Gloves

10

Series

1549 EPA BEI

Standards/Approvals

CE, EN 388:2016 + A1 : 2018. EN ISO 420 : 2020. EN 407 : 2020, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
PK
The GUYARD gloves are made from water-repellent cowhide grain leather, ensuring protection in various conditions. They are designed with a buttonhole and an elasticated serwrist for a secure fit. Featuring chrome tanning and para-aramid thread sewing for durability, these gloves come in lengths of 24 to 27 cm, depending on the size.

CE marking

Do not use for handling objects with a temperature above 50°C

Do not use for handling chemicals products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy