GUYARD 1545 EPA CH White Leather Work Gloves, Size 11
- RS Stock No.:
- 196-737
- Mfr. Part No.:
- 1545 EPA CH T11
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£44.10
(exc. VAT)
£52.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £44.10 | £4.41 |
*price indicative
- RS Stock No.:
- 196-737
- Mfr. Part No.:
- 1545 EPA CH T11
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Leather | |
| Lining Material | Cotton, Polyester | |
| Colour | White | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 10 | |
| Series | 1545 EPA CH | |
| Standards/Approvals | EN 388:2016+A1 : 2018, EN 420:2020, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Leather | ||
Lining Material Cotton, Polyester | ||
Colour White | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade 1 | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 10 | ||
Series 1545 EPA CH | ||
Standards/Approvals EN 388:2016+A1 : 2018, EN 420:2020, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD Work glove is expertly designed for professionals who require dexterous handling in demanding environments. Engineered from natural goat grain leather, it offers unparalleled comfort and protection while ensuring a secure fit with its elasticated wrist feature. Glove adheres to stringent safety standards, boasting compliance with EN 420:2003 +A1:2009 and EN 388:2016 certifications.
High dexterity level enables intricate and precise handling
CE marking confirms adherence to European health and safety regulations
Recommended for dry parts handling and automotive tasks
Related links
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 10
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 9
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 8
- GUYARD 1549 EPA DK Beige Leather Gloves, Size 11
- GUYARD 1549 EPA DKP Beige Leather Gloves, Size 11
- GUYARD 1549 EPA BEI Beige Leather Gloves, Size 11
- GUYARD White Leather Work Gloves
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 11
