GUYARD 1545 EPA CH White Leather Work Gloves, Size 10
- RS Stock No.:
- 196-736
- Mfr. Part No.:
- 1545 EPA CH T10
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£44.10
(exc. VAT)
£52.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £44.10 | £4.41 |
*price indicative
- RS Stock No.:
- 196-736
- Mfr. Part No.:
- 1545 EPA CH T10
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Natural Goat Grain Leather | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | 1545 EPA CH | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016+A1 : 2018, EN 420:2020, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Natural Goat Grain Leather | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade 1 | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series 1545 EPA CH | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016+A1 : 2018, EN 420:2020, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD Glove is crafted from natural goat grain leather, ensuring both comfort and protection. Designed to meet medium risk standards, it boasts features that enhance safety while facilitating delicate tasks. The ergonomic design, with an artery-protected elasticated wrist, guarantees a secure fit, enabling the user to engage in tasks that require precision.
Designed to withstand abrasion, cutting, tearing, and perforation
Expiration date set at five years from the manufacturing date
Highly dexterous design for better control in precision tasks
The CE marking ensures compliance with essential health and safety regulations
Related links
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 11
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 9
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 8
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 10
- GUYARD White Leather Work Gloves
- GUYARD 1549 EPA DKP Beige Leather Gloves, Size 10
- GUYARD 1549 EPA DK Beige Leather Gloves, Size 10
- GUYARD 1549 EPA BEI Beige Leather Gloves, Size 10
