GUYARD 1545 150 PACH White Leather Work Gloves, Size 10
- RS Stock No.:
- 196-742
- Mfr. Part No.:
- 1545 150 PACH T10
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£61.44
(exc. VAT)
£73.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £61.44 | £6.144 |
*price indicative
- RS Stock No.:
- 196-742
- Mfr. Part No.:
- 1545 150 PACH T10
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | 1 | |
| Resistance Features | Welding | |
| Series | 1545 150 PACH | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016 + A1 : 2018, EN ISO 13997:1999, EN 12477:2001 +A1:2005 Type A, EN 407:2020, EN 420:2020 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade 1 | ||
Resistance Features Welding | ||
Series 1545 150 PACH | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016 + A1 : 2018, EN ISO 13997:1999, EN 12477:2001 +A1:2005 Type A, EN 407:2020, EN 420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD Exceptional pair of gloves is meticulously crafted for those who demand both comfort and protection during demanding welding tasks. The combination of natural goatskin leather offers superior dexterity while ensuring optimum durability, making these gloves perfect for prolonged use in industrial environments.
Offers a high dexterity level, allowing for precise handling in intricate tasks
Complies with multiple European safety standards for user confidence
Maintains a lightweight design, reducing fatigue during extended wear
Easy to store in a cool, dry environment, preserving integrity over time
Related links
- GUYARD White Leather Work Gloves
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 10
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 10
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 8
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 11
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 8
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 11
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 9
