GUYARD 1545 150 PACH White Leather Work Gloves, Size 8
- RS Stock No.:
- 196-739
- Mfr. Part No.:
- 1545 150 PACH T8
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£61.44
(exc. VAT)
£73.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £61.44 | £6.144 |
*price indicative
- RS Stock No.:
- 196-739
- Mfr. Part No.:
- 1545 150 PACH T8
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 10 | |
| Series | 1545 150 PACH | |
| Resistance Features | Welding | |
| Standards/Approvals | EN 388:2016 + A1 : 2018, EN ISO 13997:1999, EN 12477:2001 +A1:2005 Type A, EN 407:2020, EN 420:2020 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade 1 | ||
Number of Gloves 10 | ||
Series 1545 150 PACH | ||
Resistance Features Welding | ||
Standards/Approvals EN 388:2016 + A1 : 2018, EN ISO 13997:1999, EN 12477:2001 +A1:2005 Type A, EN 407:2020, EN 420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD Premium quality leather glove offers outstanding protection and dexterity tailored for tasks that demand safety and comfort. Crafted from natural goatskin leather, it combines flexibility with durability, ensuring that users can perform intricate work without sacrificing safety.
Well-suited for a variety of welding and metalwork applications
Storage in a cool, dry place is recommended for optimal longevity
CE marked compliance signifies adherence to health and safety regulations
Includes protective instruction sheet with packaging for proper usage
Related links
- GUYARD White Leather Work Gloves
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 8
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 8
- GUYARD 1545 EPA CH White Leather Work Gloves, Size 10
- GUYARD Yellow, White Leather Glove
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 11
- GUYARD 1538 NAT LR White Leather Work Gloves, Size 10
- GUYARD GUYARD SAS Black Nylon Spandex Size 8, Nitrile Coating
