GUYARD 1542 150 PA White Leather Work Gloves, Size 11

Subtotal (1 pack of 10 pairs)*

£73.39

(exc. VAT)

£88.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£73.39£7.339

*price indicative

RS Stock No.:
196-731
Mfr. Part No.:
1542 150 PA T11
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

11

Product Type

Work Gloves

Material

Leather

Colour

White

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

1

Number of Gloves

10

Series

1542 150 PA

Resistance Features

Welding

Standards/Approvals

EN 407:2020 EN ISO 13997:1999, EN 420:2020 +A1:2018 EN 388:2016, EN 12477:2001 +A1:2005 Type B

RoHS Status: Exempt

COO (Country of Origin):
PK
The GUYARD Work glove is specially designed for those who prioritise both safety and dexterity in demanding work environments. Crafted from high-quality natural cowhide, it combines durability with a comfortable fit, making it an ideal choice for professional welders. The glove features a 150 mm natural crust leather cuff for added protection, while the chrome-tanned leather ensures a robust and long-lasting performance.

CE marking ensuring compliance with health and safety regulations

Suitable for assorted welding tasks with high-temperature considerations

Packaged in quantities suitable for varied work needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy