GUYARD 1532 150 PA A White, Yellow Leather Work Gloves, Size 9
- RS Stock No.:
- 488-940
- Mfr. Part No.:
- 1532 150 PA A T9
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£49.65
(exc. VAT)
£59.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £49.65 | £4.965 |
*price indicative
- RS Stock No.:
- 488-940
- Mfr. Part No.:
- 1532 150 PA A T9
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | White, Yellow | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | 1 | |
| Resistance Features | Welding | |
| Series | 1532 150 PA A | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016 + A1 : 2018, EN ISO 13997:1999, EN 12477:2001 +A1:2005 Type B, EN 407:2020, EN 420:2020 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour White, Yellow | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 3 | ||
EN 388 Blade 1 | ||
Resistance Features Welding | ||
Series 1532 150 PA A | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016 + A1 : 2018, EN ISO 13997:1999, EN 12477:2001 +A1:2005 Type B, EN 407:2020, EN 420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD welding gloves feature a 150 mm yellow split leather cuff with Para-amide thread seams. They comply with standards EN 12477 for welding gloves, EN 407 for thermal risks related to heat and fire, and EN 388:2016 for mechanical risk.
Full grain lambskin leather
Dexterity level 5
Length of the cuff 15 cm
Related links
- GUYARD White, Yellow Leather Glove
- GUYARD Yellow, White Leather Glove
- GUYARD White Leather Work Gloves
- GUYARD 1532 NAT LR White Leather Gloves, Size 9
- GUYARD 1559 BH BEI Yellow Leather Gloves, Size 9
- Tegera White, Yellow Leather Work Gloves 360mm
- Tegera TEGERA-126A White Size 9, Leather Coating
- Tegera TEGERA White Size 8
