GUYARD 1559 BH BEI Yellow Leather Gloves, Size 9

Subtotal (1 pack of 10 units)*

£60.06

(exc. VAT)

£72.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£6.006£60.06

*price indicative

RS Stock No.:
287-8099
Mfr. Part No.:
1559 BH BEI T9
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

9

Product Type

Gloves

Lining Material

Unlined

Material

Leather

Colour

Yellow

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

1

Series

1559 BH BEI

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Safety Standard

EN

Number of Gloves

10

Mechanical Hazards EN 388

4131A

Standards/Approvals

CE, EN 388:2016+A1:2018, EN ISO 420:2020, EN 407:2020, ISO 13997

EN 407 Thermal

4132XX

RoHS Status: Exempt

COO (Country of Origin):
PK
The GUYARD Work Glove is a water repellent cowhide grain leather glove. It has elastic tightening on the back. This work glove designed for handling work, metallurgy, automobiles and exterior work in wet weather.

Chrome tanning

Abrasion resistant

Flame retardant

Cut and tear resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy