GUYARD 1549 EPA DK Beige Leather Gloves, Size 9

Subtotal (1 pack of 10 pairs)*

£156.03

(exc. VAT)

£187.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£156.03£15.603

*price indicative

RS Stock No.:
145-357
Mfr. Part No.:
1549 EPA DK T9
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Gloves

Size

9

Lining Material

50% Aramid Fibre, Cotton

Material

Leather

Colour

Beige

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

3

EN 388 Blade

Yes

Series

1549 EPA DK

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Number of Gloves

10

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 13997:1999, EN ISO 20420:2020, EN ISO 21420:2020

Standards/Approvals

CE, EN 388 : 2016 + A 1 : 2018 (3 3 3 3 C), EN 407 : 2020, EN ISO 13997 : 1999, EN ISO 20420 : 2020, EU, EU Regulation 2016/425

RoHS Status: Exempt

COO (Country of Origin):
PK
The GUYARD gloves are crafted from water-repellent cowhide grain leather. They are fully lined with a blend of 50% aramid fiber and 50% cotton. Designed with a buttonhole and an elasticated wrist strap for a secure fit, these gloves feature chrome tanning and are sewn with 100% aromatic polyamide thread for exceptional durability.

CE marking

Do not use for handling objects with a temperature above 50°C

Do not use for handling chemicals or liquids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy