GUYARD 1559 BH BEI Yellow Leather Gloves, Size 11
- RS Stock No.:
- 287-8094
- Mfr. Part No.:
- 1559 BH BEI T11
- Brand:
- GUYARD
Subtotal (1 pack of 10 units)*
£60.06
(exc. VAT)
£72.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £6.006 | £60.06 |
*price indicative
- RS Stock No.:
- 287-8094
- Mfr. Part No.:
- 1559 BH BEI T11
- Brand:
- GUYARD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 11 | |
| Product Type | Gloves | |
| Lining Material | Unlined | |
| Material | Leather | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | 1 | |
| Mechanical Hazards EN 388 | 4131A | |
| Series | 1559 BH BEI | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Safety Standard | EN | |
| Number of Gloves | 10 | |
| Standards/Approvals | CE, EN 388:2016+A1:2018, EN ISO 420:2020, EN 407:2020, ISO 13997 | |
| EN 407 Thermal | 4132XX | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 11 | ||
Product Type Gloves | ||
Lining Material Unlined | ||
Material Leather | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade 1 | ||
Mechanical Hazards EN 388 4131A | ||
Series 1559 BH BEI | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Safety Standard EN | ||
Number of Gloves 10 | ||
Standards/Approvals CE, EN 388:2016+A1:2018, EN ISO 420:2020, EN 407:2020, ISO 13997 | ||
EN 407 Thermal 4132XX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD Work Glove is a water repellent cowhide grain leather glove. It has elastic tightening on the back. This work glove designed for handling work, metallurgy, automobiles and exterior work in wet weather.
Chrome tanning
Abrasion resistant
Flame retardant
Cut and tear resistant
Related links
- GUYARD 1559 BH BEI Yellow Leather Gloves, Size 10
- GUYARD 1559 BH BEI Yellow Leather Gloves, Size 8
- GUYARD 1559 BH BEI Yellow Leather Gloves, Size 7
- GUYARD 1559 BH BEI Yellow Leather Gloves, Size 9
- GUYARD 1549 EPA BEI Beige Leather Gloves, Size 11
- GUYARD 1549 EPA DK Beige Leather Gloves, Size 11
- GUYARD 1549 EPA DKP Beige Leather Gloves, Size 11
- GUYARD 1532 NAT LR White Leather Gloves, Size 11
