GUYARD U2 GRIP FULL Black, Green Polyethylene Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 196-608
- Mfr. Part No.:
- U2 GRIP FULL T9
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£64.14
(exc. VAT)
£76.97
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 17 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £64.14 | £6.414 |
*price indicative
- RS Stock No.:
- 196-608
- Mfr. Part No.:
- U2 GRIP FULL T9
- Brand:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Polyethylene | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | |
| Series | U2 GRIP FULL | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE, EN 388:2016 (4 X 4 3 B), EN 420:2003 +A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Polyethylene | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | ||
Series U2 GRIP FULL | ||
Number of Gloves 20 | ||
Standards/Approvals CE, EN 388:2016 (4 X 4 3 B), EN 420:2003 +A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUYARD U2 GRIP FULL Black Size 8, Nitrile Coating
- GUYARD U2 GRIP FULL Black Size 10, Nitrile Coating
- GUYARD U2 GRIP FULL Black Size 11, Nitrile Coating
- GUYARD BOA COOL Grey High Density Polyethylene Size 9, Nitrile Coating
- GUYARD TEKNIT GRIP 3/4 Black Grey Polyethylene Work Gloves Nitrile Coating
- GUYARD GUYARD SAS Black Nylon Spandex Size 9, Nitrile Coating
- GUYARD BOA CHOC Black Size 9, Nitrile Coating
- GUYARD BOA FOAM FULL F Black Size 9, Nitrile Foam Coating
