GUYARD TEKNIT GRIP 3/4 Black, Blue, Grey Polyethylene Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

£78.94

(exc. VAT)

£94.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£78.94£7.894

*price indicative

RS Stock No.:
196-590
Mfr. Part No.:
TEKNIT GRIP 3/4 09
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

9

Product Type

Work Gloves

Material

Polyethylene

Colour

Black, Blue, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II

Resistance Features

Puncture Resistant

Number of Gloves

20

Coating

Nitrile

Series

TEKNIT GRIP 3/4

Standards/Approvals

CE, EN 388:2016 (4 X 4 3 D), EN 420:2003 +A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD TEKNIT GRIP3/4 glove is expertly crafted for professionals seeking robust hand protection without sacrificing dexterity. These gloves are designed with a high-density polyethylene knit in a 13-gauge structure, ensuring a snug fit while allowing for excellent tactile sensitivity. The double nitrile coating not only enhances durability but also provides a reliable grip in various working conditions, making them ideal for handling oily and sharp materials.

Available in a range of sizes for a personalised fit

High abrasion resistance for longevity in demanding tasks

Lightweight construction allows for extended wear without fatigue

Designed to withstand punctures and tears during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy