Molex, 5199 Receptacle Connector Housing, 5mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 507-613
- Mfr. Part No.:
- 10-63-3054
- Brand:
- Molex
Subtotal (1 pack of 500 units)*
£223.00
(exc. VAT)
£267.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £223.00 | £0.446 |
*price indicative
- RS Stock No.:
- 507-613
- Mfr. Part No.:
- 10-63-3054
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Gender | Receptacle | |
| Series | 5199 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Receptacle | ||
Series 5199 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity product epitomizes high-quality engineering, designed specifically for demanding applications within various environments. With its robust construction, it offers exceptional reliability and performance, making it a preferred choice for professionals seeking dependable solutions. The innovative design ensures compliance with international standards, thus reinforcing its status in the industry. Designed with the modern user in mind, it seamlessly integrates into existing systems while elevating operational efficiency, ensuring that you have the advantage in any project. This product not only meets but exceeds expectations, paving the way for enhanced functionality and long-lasting use.
Engineered for a superior fit and functionality in a range of applications
Compliant with international environmental regulations, ensuring peace of mind
Low-halogen status promotes a safer usage environment
Includes essential industry compliance documentation for seamless integration
Supports sustainability initiatives through its environmentally friendly design
Robust construction enhances longevity, reducing the need for frequent replacements
Compliant with international environmental regulations, ensuring peace of mind
Low-halogen status promotes a safer usage environment
Includes essential industry compliance documentation for seamless integration
Supports sustainability initiatives through its environmentally friendly design
Robust construction enhances longevity, reducing the need for frequent replacements
