Molex, 52117 Receptacle Connector Housing, 5mm Pitch, 2 Way, 1 Row

Subtotal (1 tray of 150 units)*

£169.32

(exc. VAT)

£203.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£169.32£1.129

*price indicative

RS Stock No.:
472-184
Mfr. Part No.:
52117-0243
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

5mm

Gender

Receptacle

Series

52117

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity Waterproof wire-to-wire receptacle housing is engineered for reliability in demanding environments. Its robust design ensures secure connections for AVSS 0.3 circuits, making it an ideal choice for applications requiring durability and resistance to the elements. With a 5.00mm pitch, it accommodates efficient and effective wiring setups. Compliant with various industry standards, including EU RoHS and REACH, this connector housing is a top-tier solution for professionals seeking safety and long-lasting performance. The receptacle's polyester resin construction promises resilience while its active status signals ongoing availability for projects. An excellent choice for signal applications, it balances functionality with protection, offering peace of mind in critical connections.

Constructed from high-quality polyester resin for durability
Designed for effective signal transmission in wire-to-wire applications
Active status indicates ongoing availability for projects
Compliant with multiple environmental regulations to ensure safe use
Features a locking mechanism for secure mating
Available in a convenient tray packaging type for easier handling
Supports a wide operating temperature range for versatile use
Mates with specified waterproof plugs and female crimp terminals

Related links