Molex, 52117 Receptacle Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 472-185
- Mfr. Part No.:
- 52117-0413
- Brand:
- Molex
Subtotal (1 tray of 100 units)*
£167.93
(exc. VAT)
£201.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £167.93 | £1.679 |
*price indicative
- RS Stock No.:
- 472-185
- Mfr. Part No.:
- 52117-0413
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Receptacle | |
| Series | 52117 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series 52117 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity Waterproof Wire-to-Wire Receptacle Housing is engineered to deliver robust performance in demanding environments. With its capability to support two circuits, this versatile housing is designed for reliable wire-to-wire connections. The wide body type enhances adaptability, making it suitable for various applications, including signal transmission. Constructed from high-quality polyester resin, it offers resilience against moisture and environmental challenges. Its active status further assures users of ongoing support and availability, ensuring seamless integration into existing designs. This product exemplifies TE Connectivity's commitment to innovation and quality, providing a dependable solution that meets the needs of modern engineering projects.
Designed for both reliability and adaptability in diverse applications
Constructed from durable polyester resin for enhanced resilience
Features a user-friendly tray packaging type for convenient handling
Empowers engineers with a gendered receptacle for easy mating
Allows for operational efficiency with a broad temperature range
Supports UL certification for added safety assurance
Mates effectively with a specific waterproof plug for secure connections
Compatible with designated female crimp terminals to optimise performance
Constructed from durable polyester resin for enhanced resilience
Features a user-friendly tray packaging type for convenient handling
Empowers engineers with a gendered receptacle for easy mating
Allows for operational efficiency with a broad temperature range
Supports UL certification for added safety assurance
Mates effectively with a specific waterproof plug for secure connections
Compatible with designated female crimp terminals to optimise performance
